Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoIT233
Order Code9190899
Product RangeIT Series
Technical Datasheet
50 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €6.980 |
| 5+ | €6.700 |
| 10+ | €6.410 |
| 25+ | €6.290 |
| 50+ | €6.220 |
| 100+ | €6.030 |
| 250+ | €5.600 |
Price for:Each
Minimum: 1
Multiple: 1
€6.98 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoIT233
Order Code9190899
Product RangeIT Series
Technical Datasheet
Turns Ratio1:1:1
Inductance3mH
DC Resistance0.8ohm
ET Constant300Vµs
Isolation Voltage4kV
Product RangeIT Series
Technical Specifications
Turns Ratio
1:1:1
DC Resistance
0.8ohm
Isolation Voltage
4kV
Inductance
3mH
ET Constant
300Vµs
Product Range
IT Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013608
Product traceability