Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoIT258
Order Code4528315
Product RangeIT Series
Also Known As800050-SF
Technical Datasheet
109 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €8.770 |
| 5+ | €8.290 |
| 10+ | €7.810 |
| 25+ | €7.410 |
| 50+ | €7.170 |
| 200+ | €6.520 |
Price for:Each
Minimum: 1
Multiple: 1
€8.77 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoIT258
Order Code4528315
Product RangeIT Series
Also Known As800050-SF
Technical Datasheet
Turns Ratio1:1
Inductance2.5mH
DC Resistance0.62ohm
ET Constant250Vµs
Isolation Voltage3.2kV
Product RangeIT Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Turns Ratio
1:1
DC Resistance
0.62ohm
Isolation Voltage
3.2kV
SVHC
No SVHC (27-Jun-2024)
Inductance
2.5mH
ET Constant
250Vµs
Product Range
IT Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00684
Product traceability