Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €30.860 |
Price for:Each
Minimum: 1
Multiple: 1
€30.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHMERSAL
Manufacturer Part No101174520
Order Code4014948
Technical Datasheet
Voltage Rating24V
Mounting Hole Dia22.3mm
Forward Current If-
Luminous Intensity-
Accessory TypeLamp Holder
For Use WithBa9S LED
Product Range-
SVHCTo Be Advised
Technical Specifications
Voltage Rating
24V
Forward Current If
-
Accessory Type
Lamp Holder
Product Range
-
Mounting Hole Dia
22.3mm
Luminous Intensity
-
For Use With
Ba9S LED
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03