Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part No9012GAW4.
Order Code3112855
Product Range9012G Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €527.100 |
Price for:Each
Minimum: 1
Multiple: 1
€527.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part No9012GAW4.
Order Code3112855
Product Range9012G Series
Technical Datasheet
Pressure TypeDifferential
Pressure Port Type1/4"-18 NPTF
Pressure Fitting Style1/4"-18 NPTF
Operating Pressure Min1.5psi
Operating Pressure Max75psi
Contact ConfigurationSPDT
Sensor MountingPanel / Chassis
Switching Voltage Max120V
Electrical ConnectionScrew Clamp Terminals
Switching Voltage DC Resistive125V
Switching Current Max220mA
Pressure Port Size1/4"
Switching Current DC Resistive220mA
Transducer Connection / TerminationScrew-Clamp
Deadband Min-
Deadband Max-
Operating Temperature Min-23°C
Operating Temperature Max85°C
Product Range9012G Series
SVHCTo Be Advised
Technical Specifications
Pressure Type
Differential
Pressure Fitting Style
1/4"-18 NPTF
Operating Pressure Max
75psi
Sensor Mounting
Panel / Chassis
Electrical Connection
Screw Clamp Terminals
Switching Current Max
220mA
Switching Current DC Resistive
220mA
Deadband Min
-
Operating Temperature Min
-23°C
Product Range
9012G Series
Pressure Port Type
1/4"-18 NPTF
Operating Pressure Min
1.5psi
Contact Configuration
SPDT
Switching Voltage Max
120V
Switching Voltage DC Resistive
125V
Pressure Port Size
1/4"
Transducer Connection / Termination
Screw-Clamp
Deadband Max
-
Operating Temperature Max
85°C
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:90262080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.284