Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €361.000 |
Product Information
Product Overview
ABL8BPK24A12 is a battery module. It has a rated output current of 75A at 24VDC. This backup battery (storage capacity 7Ah) is designed to provide continuous auxiliary power during significant and long network power shortages. It provides long-term backup power for power blackouts lasting more than a few seconds. It weighs 6,500kg. It is a functional module for power supply for industrial use, and rail mounting. It is certified by GOST, UL. This functional module is mainly compatible with Modicon ABL8RP and Modicon ABL8WP Universal power supplies. It has an LED diagnostics indicator available in the front for troubleshooting instantly. It installs on the DIN rail. It brings energy to your automated systems.
- 24VDC input voltage, 24VDC output voltage
- 75A maximum output current, 12Ah battery capacity
- 72h charging time, 1.2A load current
- Parallel output coupling, 2000m operating altitude
- CTP, UL certified, IP10 conforming to IEC 60529 (IP degree of protection)
- Class 3 conforming to VDE 0106-1 (overvoltage category)
- 18 months warranty, ambient temperature range from 0°C to 40°C
Technical Specifications
-
Phaseo ABL8 Series
Battery Module
No SVHC (15-Jan-2018)
Associated Products
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Product Compliance Certificate