Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoATS48D62Y
Order Code3110318
Product RangeAltistart 48
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoATS48D62Y
Order Code3110318
Product RangeAltistart 48
Technical Datasheet
Motor Starter TypeSoft Starter
Power Rating45kW
No. of PhasesThree Phase
No. of Poles-
Current Rating62A
Supply Voltage Min208VAC
Supply Voltage Max690VAC
IP / NEMA RatingIP20
Product RangeAltistart 48
SVHCNo SVHC (15-Jan-2019)
Product Overview
- Starting and stopping of the machine by the Altistart 48 torque control system (TCS patent: Torque Control System)
- Thermal protection of the motor
- Protection of the machine: underload and overload with adjustable threshold and times, locked rotor, control of the direction of rotation
- Factory set for immediate start-up
- Simplified customization of settings using built-in display or the PowerSuite software
- Through connection
- Control of starter bypass contactor to prevent heat dissipation
- Dual configuration (2 motors)
- Numerous configurable inputs/outputs
- Cascaded starting and deceleration of a number of motors
Technical Specifications
Motor Starter Type
Soft Starter
No. of Phases
Three Phase
Current Rating
62A
Supply Voltage Max
690VAC
Product Range
Altistart 48
Power Rating
45kW
No. of Poles
-
Supply Voltage Min
208VAC
IP / NEMA Rating
IP20
SVHC
No SVHC (15-Jan-2019)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85176990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):9.941