Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoATV12H037M2
Order Code2042993
Product RangeAVT12
Technical Datasheet
1 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €320.000 |
Price for:Each
Minimum: 1
Multiple: 1
€320.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoATV12H037M2
Order Code2042993
Product RangeAVT12
Technical Datasheet
Control / Drive TypeVariable Speed Drive
Compatible Motor TypeInduction / Asynchronous Motors
Power Rating370W
No. of PhasesSingle Phase
Output Current Max2.4A
Supply Frequency50Hz / 60Hz
IP RatingIP20
Supply Voltage Min200VAC
Supply Voltage Max240VAC
Product RangeAVT12
Product Overview
The ATV12H037M2 from Schneider Electric is a single phase, variable speed asynchronous motor drive with 0.37KW power and integrated EMC filter. This drive works at rated supply voltage ranging from 200V to 240V and standard dimension of 143mm height, 72mm width and 121.2mm depth. This simple machine used with centrifugal pumps and fans.
- Modbus communication port protocol
- 1 RJ45 for Modbus on front face and 2 wire RS 485 for Modbus physical interface
- Featured with heat sink assembly
- Without built-in fan
- Supply frequency of 50Hz/60Hz and nominal switching frequency of 4kHz
- Product weight is 0.7Kg
- Vertical operating position
- CSA, C-Tick, GOST, NOM and UL certified
- IP20 without blanking plate on upper part
- Ambient air temperature for operation range from 40°C to 60°C with current derating 2.2% /°C
- 3 phase 200 to 230Vac output ( between phases )
Applications
Industrial, Automation & Process Control, Motor Drive & Control
Technical Specifications
Control / Drive Type
Variable Speed Drive
Power Rating
370W
Output Current Max
2.4A
IP Rating
IP20
Supply Voltage Max
240VAC
Compatible Motor Type
Induction / Asynchronous Motors
No. of Phases
Single Phase
Supply Frequency
50Hz / 60Hz
Supply Voltage Min
200VAC
Product Range
AVT12
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85011093
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.913