Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoATV212HU22N4
Order Code2490522
Product RangeAltivar 212
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €914.000 |
Price for:Each
Minimum: 1
Multiple: 1
€914.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoATV212HU22N4
Order Code2490522
Product RangeAltivar 212
Technical Datasheet
Control / Drive TypeVariable Speed Drive
Compatible Motor TypeInduction / Asynchronous Motors
Power Rating2.2kW
No. of PhasesThree Phase
Output Current Max5.1A
Supply Frequency50Hz / 60Hz
IP RatingIP21
Supply Voltage Min380VAC
Supply Voltage Max480VAC
Product RangeAltivar 212
Product Overview
The ATV212HU22N4 is a variable speed AC Drive with heat sink. This drive is for 3-phase 2.2kW asynchronous motors. It is specifically intended for the most commonly encountered fluid management applications. Due to its eco-energy based design, energy savings of up to 70% can be achieved compared to a traditional control system. This commercialized drive comes with an adjustable PI regulator. The electrical isolation is between power and control.
- RTU Transmission frame
- IEC 61800-5-1 Pollution degree
- 12kHz Switching frequency
- ±15% Torque accuracy
- 1 LED - red - DC bus energized local signalling
- By DC injection Braking to standstill
- 4230VDC Between control and power terminals dielectric strength
- 2830VDC Between earth and power terminals dielectric strength
- ≥1MΩ at 500VDC for 1 minute Insulation resistance
- 2-wire RS485 Physical interface
- 51dB conforming to 86/188/EEC Noise level
Applications
Industrial, Motor Drive & Control, Automation & Process Control
Technical Specifications
Control / Drive Type
Variable Speed Drive
Power Rating
2.2kW
Output Current Max
5.1A
IP Rating
IP21
Supply Voltage Max
480VAC
Compatible Motor Type
Induction / Asynchronous Motors
No. of Phases
Three Phase
Supply Frequency
50Hz / 60Hz
Supply Voltage Min
380VAC
Product Range
Altivar 212
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.957