Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €2,943.000 |
Product Information
Product Overview
ATV630D22N4 is a Altivar Process ATV600 series standard version ATV630 variable speed drive. It can feed 3-phase synchronous and asynchronous power motors. It features 3 built-in RJ45 communication ports as standard, 1 Ethernet port, 2 serial ports. This drive provides up to 30% energy saving when on standby. It weighs 14.3Kg and its dimensions are 211mm wide, 546mm high, 232mm deep. This drive is focused on fluids management processing and energy saving, it offers extensive flexibility in water and wastewater, mining, minerals and metals, oil and gas and food and beverage applications. It is designed to be mounted in vertical position (+/- 10 °) on a wall. This new concept of drives meets the major needs of process and utilities in terms of equipment efficiency and total cost of ownership by supporting the energy management, asset management and also the overall performance of the process.
- Embedded power measurement and energy dashboard, process monitoring and control
- Stop and go function to reduce energy consumption, asset monitoring and protection, drift monitoring
- IP degree of protection: IP21 conforming to IEC 61800-5-1, IEC 60529
- Rated supply voltage: 380 to 480V
- Degree of protection: UL type 1 conforming to UL 508C
- Forced convection cooling
- Motor power: 22KW (normal duty), 18.5KW (heavy duty)
- Motor power: 30hp (normal duty), 25hp (heavy duty)
- 4KHz nominal switching frequency
- Communication port protocol: Modbus TCP, Ethernet, Modbus serial
Technical Specifications
Variable Speed Drive
22kW
46.3A
IP21
480VAC
To Be Advised
Synchronous / Asynchronous Motors
Three Phase
50Hz / 60Hz
380VAC
Altivar Process ATV600
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate