Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoDL1BEMS
Order Code3715826
Product RangeHarmony
Technical Datasheet
24 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.390 |
5+ | €5.590 |
10+ | €4.630 |
Price for:Each
Minimum: 1
Multiple: 1
€6.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoDL1BEMS
Order Code3715826
Product RangeHarmony
Technical Datasheet
Supply Voltage230V
Lamp Base TypeBA15d / SBC
Bulb SizeBA15d
Average Bulb Life-
Product RangeHarmony
Product Overview
The DL1BEMS is a 5W/230V Incandescent Bulb with BA15d base, steady signalling type. For use with direct supply.
Applications
Lighting
Technical Specifications
Supply Voltage
230V
Bulb Size
BA15d
Product Range
Harmony
Lamp Base Type
BA15d / SBC
Average Bulb Life
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85392290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007031