Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoENN05010
Order Code1355993
Product RangeMureva
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoENN05010
Order Code1355993
Product RangeMureva
Technical Datasheet
Enclosure TypeJunction Box
Enclosure MaterialPolypropylene (PP)
External Height - Metric175mm
External Width - Metric150mm
External Depth - Metric80mm
IP RatingIP55
Body ColourGrey
NEMA Rating-
External Height - Imperial6.89"
External Width - Imperial5.91"
External Depth - Imperial3.15"
Product RangeMureva
SVHCNo SVHC (15-Jan-2018)
Product Overview
The ENN05010 is a Mureva Surface-mount Junction Box with RAL 7035 grey PP (polypropylene) body. Box with grommets and quarter-turn screw-fixed cover. 10 grommets of 25mm diameter, 2 grommets of 25mm diameter and terminals. Including screw collar caps for extra protection of the screw heads. Degree of protection IP55, mechanical protection IK07, flame resistance 750°C. This respect environmental needs, which is assured by halogen-free plastic materials (except slightly halogenated red boxes) and the use of eco-design rules (product environmental profile).
- Three types of entries (walls) to suit all installation methods
- Captive cover, with a link between body and cover, facilitating installation
- IP range also assured by gaskets and protection caps
Applications
Industrial
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
175mm
External Depth - Metric
80mm
Body Colour
Grey
External Height - Imperial
6.89"
External Depth - Imperial
3.15"
SVHC
No SVHC (15-Jan-2018)
Enclosure Material
Polypropylene (PP)
External Width - Metric
150mm
IP Rating
IP55
NEMA Rating
-
External Width - Imperial
5.91"
Product Range
Mureva
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4