Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoGS1DDB4
Order Code3438067
Product RangeTeSys GS Series
Technical Datasheet
2 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €529.220 |
Price for:Each
Minimum: 1
Multiple: 1
€529.22 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoGS1DDB4
Order Code3438067
Product RangeTeSys GS Series
Technical Datasheet
Contact Configuration-
Fuse Size HeldA1
No. of Fuses-
Contact Current AC Max-
Contact Voltage AC Max-
Switch Terminals-
No. of Poles3 Pole
Product RangeTeSys GS Series
SVHCTo Be Advised
Technical Specifications
Contact Configuration
-
No. of Fuses
-
Contact Voltage AC Max
-
No. of Poles
3 Pole
SVHC
To Be Advised
Fuse Size Held
A1
Contact Current AC Max
-
Switch Terminals
-
Product Range
TeSys GS Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.54