Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €712.240 |
Price for:Each
Minimum: 1
Multiple: 1
€712.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoHMISTU855
Order Code1973991
Technical Datasheet
Meter Display TypeTFT LCD Colour
Display Size-
Display Resolution320 x 240 Pixels
Screen Size5.7"
Supply Voltage Min20.4VDC
Supply Voltage Max28.8VDC
Operating Temperature Min0°C
Operating Temperature Max50°C
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
- Ease of use and single configuration software
- Push-button style mounting system
- Embedded Ethernet
- Multi-protocol RS232 / 485 RJ45 ports
- Optimum visibility
- Certifications: C-Tick, CULus and UL class 1 Div2 T4A ou T5
- Standards: EN 61131-2, FCC Class A, IEC 61000-6-2, UL 1604 and UL 508
Technical Specifications
Meter Display Type
TFT LCD Colour
Display Resolution
320 x 240 Pixels
Supply Voltage Min
20.4VDC
Operating Temperature Min
0°C
Product Range
-
Display Size
-
Screen Size
5.7"
Supply Voltage Max
28.8VDC
Operating Temperature Max
50°C
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85371091
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.894