Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoK1D004N
Order Code3114477
Product RangeHarmony
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €26.900 |
Price for:Each
Minimum: 1
Multiple: 1
€26.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoK1D004N
Order Code3114477
Product RangeHarmony
Technical Datasheet
For Use WithSchneider Harmony K Series 22mm 1-Pole K1 Cam Switches
Product RangeHarmony
SVHCTo Be Advised
Product Overview
Harmony K1 body for stepping switch has 1 pole, 12A rating and a screw clamp mounting. This body for stepping switch is designed to meet most industrial and process control application due to its compact size, an easy integration with 16mm and 22mm diameter units and has several selection functions. It has a 45° between its switching positions.
- Simple and modular design to allow for easy installation
- Designed to fit in 16-22mm cut-out, ensuring compatibility when installing in pre-existing machinery
- Sturdy plastic body resistant (strength) to shocks and corrosion
Technical Specifications
For Use With
Schneider Harmony K Series 22mm 1-Pole K1 Cam Switches
SVHC
To Be Advised
Product Range
Harmony
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.118