Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLC1DT25B7
Order Code4231910
Product RangeTeSys Deca Contactor
Technical Datasheet
9 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €62.200 |
5+ | €60.960 |
10+ | €59.710 |
Price for:Each
Minimum: 1
Multiple: 1
€62.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLC1DT25B7
Order Code4231910
Product RangeTeSys Deca Contactor
Technical Datasheet
Load Current Inductive-
Relay MountingDIN Rail
Operating Voltage24VAC
Contact Configuration4PNO
No. of Poles4 Pole
Switching Power AC3-
Switching Current AC125A
Coil Voltage VAC Nom24V
Coil Voltage VDC Nom12V
Switching Power AC1-
Load Current Resistive25A
Switching Current AC3-
Product RangeTeSys Deca Contactor
Product Overview
The LC1DT25B7 is a 4-pole DIN-rail mount TeSys AC Contactor conforms to international standards and approvals. It offers ultra compact construction designed to reduce panel space and electronic timers which snap directly onto contactor coil.
- Terminal finger protection
- Reversible coil connections
- Positively-guided contacts
- Low coil consumption
- In-built diode surge suppression as standard throughout
Applications
Industrial
Technical Specifications
Load Current Inductive
-
Operating Voltage
24VAC
No. of Poles
4 Pole
Switching Current AC1
25A
Coil Voltage VDC Nom
12V
Load Current Resistive
25A
Product Range
TeSys Deca Contactor
Relay Mounting
DIN Rail
Contact Configuration
4PNO
Switching Power AC3
-
Coil Voltage VAC Nom
24V
Switching Power AC1
-
Switching Current AC3
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.38