Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLC1K0610B7
Order Code288184
Product RangeTeSys
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €38.100 |
5+ | €37.340 |
10+ | €36.580 |
20+ | €35.810 |
Price for:Each
Minimum: 1
Multiple: 1
€38.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLC1K0610B7
Order Code288184
Product RangeTeSys
Technical Datasheet
Load Current Inductive6A
Relay MountingDIN Rail
Operating Voltage24VAC
Contact Configuration3PST-NO
No. of Poles3 Pole
Switching Power AC32.2kW
Switching Current AC1-
Coil Voltage VAC Nom24V
Coil Voltage VDC Nom-
Switching Power AC1-
Load Current Resistive-
Switching Current AC36A
Product RangeTeSys
Product Overview
The LC1K0610B7 from Schneider Electric is a TeSys K three pole contactor with normally open (NO) contacts. This contactor is approved by UL, CSA, BS 5424, IEC 60947, NF C 63-110 and VDE 0660 standards. TeSys K contactors offer the best performance/compactness ratio and seamless integration in all applications. They can be used in switching equipments or relay coils, powering control and signalling equipments.
- AC-3 and AC-4 utilisation category
- Rated operational voltage of 690VAC at 50Hz/60Hz for power and signalling circuit
- Rated operational current of 6A at <lt/>= 440VAC (AC-3) for power circuit
- Motor power of 3KW at 440VAC, 50Hz/60Hz
- Control circuit voltage of 24VAC at 50Hz/60Hz
- UL94 V-1 flammability
- Ambient operating temperature range from -25°C to 50°C
- IP2x degree of protection conforming to VDE 0106 standard
- Rated impulse withstand voltage of 8KV
- Rated breaking capacity of 110A at 440V conforming to IEC 60947 standard
Applications
Automation & Process Control, Motor Drive & Control, Industrial
Technical Specifications
Load Current Inductive
6A
Operating Voltage
24VAC
No. of Poles
3 Pole
Switching Current AC1
-
Coil Voltage VDC Nom
-
Load Current Resistive
-
Product Range
TeSys
Relay Mounting
DIN Rail
Contact Configuration
3PST-NO
Switching Power AC3
2.2kW
Coil Voltage VAC Nom
24V
Switching Power AC1
-
Switching Current AC3
6A
Alternatives for LC1K0610B7
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18