Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLR2K0316
Order Code2579207
Product RangeTeSys
Technical Datasheet
14 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €64.900 |
5+ | €63.600 |
10+ | €62.300 |
Price for:Each
Minimum: 1
Multiple: 1
€64.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLR2K0316
Order Code2579207
Product RangeTeSys
Technical Datasheet
Overload Adjustment Current Min8A
Overload Adjustment Current Max11.5A
Coil Voltage AC Max-
Coil Voltage DC Max-
Product RangeTeSys
Product Overview
The LR2K0316 is a differential Thermal Overload Relay compatible with the LC1K, LP1K, LC7K and LP4K relays. This LR2K series commercialized overload relay comes with 1 normally open+ 1 normally close auxiliary contact composition and trip indicator (yellow) local signalling. With its integrated manual-automatic reset and simple installation, model LR2K thermal overload relay is very reliable and cover the whole range of motor ratings up to 16A. It can be combined with TeSys k contactors to form an extremely compact starter.
- Sealable flap
- Prewiring kit
- Terminal block for separate mounting
- Remote electrical reset
- Class 10A conforming to IEC 60947-4-1 overload tripping
- Under contactor mounting support
- Selector switch manual or automatic for reset mode
- Blue pushbutton stop and manual reset
- Red pushbutton trip test function
- IP2x Protection rating
Applications
Industrial, Motor Drive & Control
Technical Specifications
Overload Adjustment Current Min
8A
Coil Voltage AC Max
-
Product Range
TeSys
Overload Adjustment Current Max
11.5A
Coil Voltage DC Max
-
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.159