Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLUB12
Order Code1894683
Product RangeTeSys U
Technical Datasheet
5 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €75.500 |
5+ | €73.990 |
10+ | €72.480 |
Price for:Each
Minimum: 1
Multiple: 1
€75.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLUB12
Order Code1894683
Product RangeTeSys U
Technical Datasheet
Motor Starter TypeDirect-on-Line (DOL) Starter
Power Rating3hp
No. of PhasesSingle Phase, Three Phase
No. of Poles3 Pole
Current Rating12A
Supply Voltage Min230VAC
Supply Voltage Max690VAC
IP / NEMA RatingIP20
Product RangeTeSys U
Product Overview
The LUB12 from Schneider Electric is a 3 pole, screw clamps controlled non reversing power base (LUB) with 12A thermal current.
- 1 NO + 1 NC composition
- Rated operational voltage range from 230V to 690V
- Network frequency range from 40Hz to 60Hz
- Mechanical durability of 15000000 cycles
- Standard dimension of 145mm x 45mm x 126mm (H x W x D)
- Product weight is 0.9Kg
- ABS, ASEFA, ATEX, BV, CCC, CSA, DNV, GL, GOST, LROS and UL certified
- IEC 60947-6-2 and EN 60947-6-2 standard
- IP40 front panel outside connection zone conforming to IEC 60947-1
- IP20, other faces conforming to IEC 60947-1
Applications
Industrial, Automation & Process Control, Motor Drive & Control
Technical Specifications
Motor Starter Type
Direct-on-Line (DOL) Starter
No. of Phases
Single Phase, Three Phase
Current Rating
12A
Supply Voltage Max
690VAC
Product Range
TeSys U
Power Rating
3hp
No. of Poles
3 Pole
Supply Voltage Min
230VAC
IP / NEMA Rating
IP20
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.9