Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYCCOTH230VID
Order Code1853713
Product RangeClimasys CC
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €117.000 |
5+ | €114.660 |
10+ | €112.320 |
Price for:Each
Minimum: 1
Multiple: 1
€117.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYCCOTH230VID
Order Code1853713
Product RangeClimasys CC
Technical Datasheet
Thermostat TypeProgrammable
Thermostat Set Point+5°C to +50°C
Reset Temperature-
Contact Rating8A at 230VAC
Switching Temperature-
Contact OperationNormally Open, Normally Closed
Switching Voltage Max230VAC
Load TypeResistive
Switching Current Max4A
Thermostat MountingDIN Rail
Thermostat Terminals-
Product RangeClimasys CC
Technical Specifications
Thermostat Type
Programmable
Reset Temperature
-
Switching Temperature
-
Switching Voltage Max
230VAC
Switching Current Max
4A
Thermostat Terminals
-
Thermostat Set Point
+5°C to +50°C
Contact Rating
8A at 230VAC
Contact Operation
Normally Open, Normally Closed
Load Type
Resistive
Thermostat Mounting
DIN Rail
Product Range
Climasys CC
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:90321089
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04