Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYCCOTHD
Order Code2894309
Product RangeClimaSys CC
Technical Datasheet
56 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €54.490 |
5+ | €53.400 |
10+ | €52.310 |
Price for:Each
Minimum: 1
Multiple: 1
€54.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYCCOTHD
Order Code2894309
Product RangeClimaSys CC
Technical Datasheet
Operating Voltage250V
Contact Current Max10A
Operation TypeNC / NO
Operating Temperature Min-20°C
Operating Temperature Max80°C
Product RangeClimaSys CC
SVHCTo Be Advised
Product Overview
NSYCCOTHD is a ClimaSys CC double thermostat.
- 250V input voltage, bimetal sensor
- 1NO/NC contacts type and composition
- 10mohm contact resistance
- 100000 cycles service life in cycles
- 4 terminals, clamping capacity: 2.5mm²
- Clipped mounting mode, IP20 degree of protection
- PC material, light grey colour
- Self-extinguishing conforming to UL94 (material V0) flame retardance
- Dimension is 68 x 56 x 44mm external (H x W x D)
- Temperature setting range from 0 to 60°
Technical Specifications
Operating Voltage
250V
Operation Type
NC / NO
Operating Temperature Max
80°C
SVHC
To Be Advised
Contact Current Max
10A
Operating Temperature Min
-20°C
Product Range
ClimaSys CC
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90321020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1