Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYCUX350DG
Order Code4307105
Product RangeClimaSys CU Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €2,922.000 |
Price for:Each
Minimum: 1
Multiple: 1
€2,922.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYCUX350DG
Order Code4307105
Product RangeClimaSys CU Series
Technical Datasheet
Product RangeClimaSys CU Series
Enclosure MaterialStainless Steel
Cooling Capacity-
External Height - Metric460mm
External Width - Metric290mm
External Depth - Metric190mm
External Height - Imperial18.11"
External Width - Imperial11.42"
External Depth - Imperial7.48"
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Product Range
ClimaSys CU Series
Cooling Capacity
-
External Width - Metric
290mm
External Height - Imperial
18.11"
External Depth - Imperial
7.48"
Enclosure Material
Stainless Steel
External Height - Metric
460mm
External Depth - Metric
190mm
External Width - Imperial
11.42"
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malta
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malta
Country in which last significant manufacturing process was carried out
Tariff No:84151010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):15