Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYCVF65M230PF
Order Code2894326
Product RangeClimaSys CV
Technical Datasheet
8 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €73.360 |
5+ | €71.890 |
Price for:Each
Minimum: 1
Multiple: 1
€73.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYCVF65M230PF
Order Code2894326
Product RangeClimaSys CV
Technical Datasheet
Product RangeClimaSys CV
Enclosure MaterialABS
Cooling Capacity-
External Height - Metric124mm
External Width - Metric124mm
External Depth - Metric55mm
External Height - Imperial4.88"
External Width - Imperial4.88"
External Depth - Imperial2.17"
SVHCTo Be Advised
Technical Specifications
Product Range
ClimaSys CV
Cooling Capacity
-
External Width - Metric
124mm
External Height - Imperial
4.88"
External Depth - Imperial
2.17"
Enclosure Material
ABS
External Height - Metric
124mm
External Depth - Metric
55mm
External Width - Imperial
4.88"
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.76