Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYOPB15U5F
Order Code4067571
Product RangeActassi OPB
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €714.420 |
Price for:Each
Minimum: 1
Multiple: 1
€714.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYOPB15U5F
Order Code4067571
Product RangeActassi OPB
Technical Datasheet
Rack U Height15U
Enclosure MaterialSteel
Body ColourLight Grey
External Height - Metric780mm
External Width - Metric600mm
External Depth - Metric500mm
External Height - Imperial30.71"
External Width - Imperial23.62"
External Depth - Imperial19.7"
Panel Space Height - Metric-
Product RangeActassi OPB
SVHCTo Be Advised
Technical Specifications
Rack U Height
15U
Body Colour
Light Grey
External Width - Metric
600mm
External Height - Imperial
30.71"
External Depth - Imperial
19.7"
Product Range
Actassi OPB
Enclosure Material
Steel
External Height - Metric
780mm
External Depth - Metric
500mm
External Width - Imperial
23.62"
Panel Space Height - Metric
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:94032080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001