Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYOPB18UTPN
Order Code4067603
Product RangeActassi Series
Technical Datasheet
14 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €125.380 |
5+ | €122.870 |
10+ | €120.360 |
Price for:Each
Minimum: 1
Multiple: 1
€125.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYOPB18UTPN
Order Code4067603
Product RangeActassi Series
Technical Datasheet
Plate TypeBlanking Plate
Plate MaterialSteel
Plate ColourGrey
For Use WithSchneider Electric Actassi OPB Series 19" Wall Open Box Enclosures
For Use WithSchneider Electric Actassi OPB Series 19" Wall Open Box Enclosures
External Depth - Metric-
External Width - Metric-
External Height - Metric-
External Depth - Imperial-
External Width - Imperial-
External Height - Imperial-
Product RangeActassi Series
SVHCTo Be Advised
Technical Specifications
Plate Type
Blanking Plate
Plate Colour
Grey
For Use With
Schneider Electric Actassi OPB Series 19" Wall Open Box Enclosures
External Width - Metric
-
External Depth - Imperial
-
External Height - Imperial
-
SVHC
To Be Advised
Plate Material
Steel
For Use With
Schneider Electric Actassi OPB Series 19" Wall Open Box Enclosures
External Depth - Metric
-
External Height - Metric
-
External Width - Imperial
-
Product Range
Actassi Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001