Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYPLM75PG
Order Code3726431
Product RangeThalassa PLM
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €419.710 |
Price for:Each
Minimum: 1
Multiple: 1
€419.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYPLM75PG
Order Code3726431
Product RangeThalassa PLM
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialPolyester (PET), Glass Fibre Reinforced
External Height - Metric747mm
External Width - Metric536mm
External Depth - Metric300mm
IP RatingIP66
Body ColourGrey
NEMA RatingNEMA 4X, 13
External Height - Imperial29.41"
External Width - Imperial21.1"
External Depth - Imperial11.81"
Product RangeThalassa PLM
SVHCTo Be Advised
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
747mm
External Depth - Metric
300mm
Body Colour
Grey
External Height - Imperial
29.41"
External Depth - Imperial
11.81"
SVHC
To Be Advised
Enclosure Material
Polyester (PET), Glass Fibre Reinforced
External Width - Metric
536mm
IP Rating
IP66
NEMA Rating
NEMA 4X, 13
External Width - Imperial
21.1"
Product Range
Thalassa PLM
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1