Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYS3D4315P
Order Code1853667
Product RangePanelSeT Series
Technical Datasheet
31 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €120.010 |
Price for:Each
Minimum: 1
Multiple: 1
€120.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYS3D4315P
Order Code1853667
Product RangePanelSeT Series
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialSteel
External Height - Metric400mm
External Width - Metric300mm
External Depth - Metric150mm
IP RatingIP66
Body ColourLight Grey
NEMA RatingNEMA 4X, 13
External Height - Imperial15.75"
External Width - Imperial11.81"
External Depth - Imperial5.91"
Product RangePanelSeT Series
SVHCNo SVHC (15-Jan-2018)
ConfigurableNo
Product Overview
NSYS3D4315P is a multipurpose enclosure with a spacial PanelSet S3D plain door and mount plate. It features NEMA 4X/13 degree of protection, IK10 conforming to IEC 62262 and IP66 conforming to IEC 60529.
- Versatile steel wall-mounting enclosure for a wide range of applications
- Reversible door with a 3mm double-bar lock insert for enhanced security
- Easy access with a 120° door opening and removable cable gland plate
- Gutter-shaped front rail and single-piece body for robustness
- Simplified maintenance with removable door and cable gland plate
- Gutter-shaped front rail double sheet thickness single piece body
- Front face: 1 door(s) and reversible (120 °) door opening side
- 3mm double-bar lock
- Dimension is 400 x 300 x 150mm (H x Wx D) and 18 months warranty
- Device composition: 1 body, 1 mounting plate, 1 door with lock and 1 cable gland plate
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
400mm
External Depth - Metric
150mm
Body Colour
Light Grey
External Height - Imperial
15.75"
External Depth - Imperial
5.91"
SVHC
No SVHC (15-Jan-2018)
Enclosure Material
Steel
External Width - Metric
300mm
IP Rating
IP66
NEMA Rating
NEMA 4X, 13
External Width - Imperial
11.81"
Product Range
PanelSeT Series
Configurable
No
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.26796