Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYSFND126
Order Code4307002
Product RangePanelSeT SFN Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €237.090 |
Price for:Each
Minimum: 1
Multiple: 1
€237.09 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYSFND126
Order Code4307002
Product RangePanelSeT SFN Series
Technical Datasheet
Accessory TypePlain Door
For Use WithSchneider PanelSeT SFN Series Enclosures
Enclosure MaterialSteel
Body ColourGrey
External Height1.17m
External Width569mm
Product RangePanelSeT SFN Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Accessory Type
Plain Door
Enclosure Material
Steel
External Height
1.17m
Product Range
PanelSeT SFN Series
For Use With
Schneider PanelSeT SFN Series Enclosures
Body Colour
Grey
External Width
569mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85381000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):11