Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Quantity | Price (ex VAT) |
---|---|
10+ | €1.490 |
Price for:Each
Minimum: 10
Multiple: 10
€14.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYSPCP
Order Code3215237
Technical Datasheet
Raceway / Duct MaterialGalvanised Steel
Raceway / Duct Colour-
External Length30mm
External Width11.5mm
External Height100mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Raceway / Duct Material
Galvanised Steel
External Length
30mm
External Height
100mm
SVHC
To Be Advised
Raceway / Duct Colour
-
External Width
11.5mm
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03