Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYTJ10030
Order Code3214688
Product RangeSpacial
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €166.620 |
Price for:Each
Minimum: 1
Multiple: 1
€166.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYTJ10030
Order Code3214688
Product RangeSpacial
Technical Datasheet
For Use WithSchneider Electric Spacial CRN & Spacial S3D Series Metal Enclosures
External Height - Imperial1.65"
External Height - Metric42mm
External Width - Imperial0.04"
External Width - Metric1.009m
External Depth - Imperial12.38"
External Depth - Metric314.5mm
Enclosure MaterialSteel
Product RangeSpacial
SVHCTo Be Advised
Technical Specifications
For Use With
Schneider Electric Spacial CRN & Spacial S3D Series Metal Enclosures
External Height - Metric
42mm
External Width - Metric
1.009m
External Depth - Metric
314.5mm
Product Range
Spacial
External Height - Imperial
1.65"
External Width - Imperial
0.04"
External Depth - Imperial
12.38"
Enclosure Material
Steel
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.2