Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRE22R1CMR
Order Code2835339
Product RangeZelio Time RE22
Technical Datasheet
2 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €61.200 |
5+ | €58.110 |
10+ | €55.080 |
Price for:Each
Minimum: 1
Multiple: 1
€61.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRE22R1CMR
Order Code2835339
Product RangeZelio Time RE22
Technical Datasheet
Contact Voltage VDC-
Time Min0.05s
Time Max300h
Product RangeZelio Time RE22
Contact ConfigurationSPDT
Contact Current8A
Relay MountingDIN Rail
Contact Voltage VAC250V
Relay TerminalsScrew
Nom Input Voltage240V
Timing AdjustmentScrewdriver Slot
Approvals & StandardsCE, CSA, UL
SVHCTo Be Advised
Technical Specifications
Contact Voltage VDC
-
Time Max
300h
Contact Configuration
SPDT
Relay Mounting
DIN Rail
Relay Terminals
Screw
Timing Adjustment
Screwdriver Slot
SVHC
To Be Advised
Time Min
0.05s
Product Range
Zelio Time RE22
Contact Current
8A
Contact Voltage VAC
250V
Nom Input Voltage
240V
Approvals & Standards
CE, CSA, UL
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.099