14 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €156.050 |
Product Information
Product Overview
Zelio RM22-UA control relay allows monitoring of voltage control in single phase networks. It has 2 changeover contacts DPDT (double pole double throw) with a rating of 8A at 24 to 240VAC/DC. It offers overvoltage or undervoltage detection. This modular multifunction single phase voltage control relay is ideal for monitoring of electrical values in industrial and building control panels. It applies to a wide type of industrial automation applications such as hoisting, packaging, lifts, textile, water. It has slim form-factors with 22.5mm width, allowing for a flexible and easy installation on DIN rail, using the same space as any modular 2-pole DIN device.
- Simple and precise settings with screw trimmers
- Automatic detection of abnormal electrical values before they incur serious damage to machinery
- Provides automatic shutdown management and fault information to user
- Transparent cover to protect settings from being tampered with
- Multifunction controller for wide choice selected in hard-wired logic automated systems
- Diagnostic button
Technical Specifications
Harmony RM22UA Series
8A
Screw
240V
1.5W
500V
To Be Advised
DPDT
DIN Rail
250VAC
1 Phase
15V
EN, IEC
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate