Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRPZF1
Order Code2780750
Product RangeZelio RPZ
Technical Datasheet
19 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €7.780 |
5+ | €7.620 |
10+ | €7.470 |
20+ | €7.310 |
50+ | €7.160 |
Price for:Each
Minimum: 1
Multiple: 1
€7.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRPZF1
Order Code2780750
Product RangeZelio RPZ
Technical Datasheet
Socket MountingDIN Rail
Socket TerminalsScrew
No. of Pins5Pins
Current Rating16A
Voltage Rating250VAC
Product RangeZelio RPZ
SVHCTo Be Advised
Product Overview
The RPZF1 is a DIN Rail Socket for use with RPM1 plug-in relays. It supports clip-on mounting on 35mm symmetrical DIN rail, by screw mounting on panel fixing mode.
- Flat pin
- IP20 Protection rating
Applications
Industrial
Technical Specifications
Socket Mounting
DIN Rail
No. of Pins
5Pins
Voltage Rating
250VAC
SVHC
To Be Advised
Socket Terminals
Screw
Current Rating
16A
Product Range
Zelio RPZ
Alternatives for RPZF1
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031