Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRSB1A120BD
Order Code2056369
Product RangeHarmony RSB Series
Technical Datasheet
10 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €5.640 |
| 5+ | €5.470 |
| 10+ | €5.390 |
| 20+ | €5.300 |
| 50+ | €5.190 |
Price for:Each
Minimum: 1
Multiple: 1
€5.64 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRSB1A120BD
Order Code2056369
Product RangeHarmony RSB Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage24VDC
Contact Current12A
Product RangeHarmony RSB Series
Relay MountingSocket
Coil Type-
Contact Voltage VAC250VAC
Relay TerminalsQuick Connect
Contact Voltage VDC28VDC
Contact MaterialSilver Alloy
Coil Resistance1.44kohm
Approvals & StandardsCSA, UL
SVHCNo SVHC (07-Jul-2017)
Product Overview
The RSB1A120BD is a general-purpose plug-in Power Relay with SPDT silver alloy contact. This Zelio RSB-series socket mount power relay features as compact size, 1 or 2 C/O contacts, used on industrial machines, machines and building equipment, simple hard-wired logic control system cycles, extra feature for industrial PLCs.
- 24VDC Control circuit voltage
- 6A (NC), 12A (NO) Rated operational current
- 400VAC/300VDC Switching voltage
- ≤72000 cycles/hour no-load, ≤600 cycles/hour under load operating rate
- 30000000 cycles Mechanical durability
- ≥100000 Electrical durability cycles for resistive load at 12A, 250V
- 0.45W Average consumption
- 9ms Operating time between coil energisation and making of the on-delay contact
- -40 to 85°C Ambient air temperature range for operation
Applications
HVAC, Automation & Process Control, Motor Drive & Control, Industrial
Technical Specifications
Contact Configuration
SPDT
Contact Current
12A
Relay Mounting
Socket
Contact Voltage VAC
250VAC
Contact Voltage VDC
28VDC
Coil Resistance
1.44kohm
SVHC
No SVHC (07-Jul-2017)
Coil Voltage
24VDC
Product Range
Harmony RSB Series
Coil Type
-
Relay Terminals
Quick Connect
Contact Material
Silver Alloy
Approvals & Standards
CSA, UL
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016