Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRSB1A160BD
Order Code2056372
Product RangeHarmony RSB Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €5.860 |
5+ | €5.710 |
10+ | €5.560 |
20+ | €5.450 |
50+ | €5.340 |
Price for:Each
Minimum: 1
Multiple: 1
€5.86 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRSB1A160BD
Order Code2056372
Product RangeHarmony RSB Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage24VDC
Contact Current16A
Product RangeHarmony RSB Series
Relay MountingSocket
Coil Type-
Contact Voltage VAC250V
Relay TerminalsQuick Connect
Contact Voltage VDC28V
Contact MaterialSilver Alloy
Coil Resistance1.44kohm
Approvals & StandardsCSA, UL
SVHCNo SVHC (07-Jul-2017)
Product Overview
Zelio RSB interfacing plug-in relay has a control coil voltage of 24VDC and 1 changeover contact single pole double throw with 16A current rating.
- Help to reduce the size of enclosures when increase machine reliability
- Provides economical solution for implementation of switching functions with large number of contacts
- IP40 rated
- Transparent cover allows operator to visually inspect the status of contacts
- Workability for hard-wired logic automated systems to complement the functions of industrial PLCs
- Long electrical life
Technical Specifications
Contact Configuration
SPDT
Contact Current
16A
Relay Mounting
Socket
Contact Voltage VAC
250V
Contact Voltage VDC
28V
Coil Resistance
1.44kohm
SVHC
No SVHC (07-Jul-2017)
Coil Voltage
24VDC
Product Range
Harmony RSB Series
Coil Type
-
Relay Terminals
Quick Connect
Contact Material
Silver Alloy
Approvals & Standards
CSA, UL
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016