Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRXM2AB2P7
Order Code2056412
Product RangeZelio RXM
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €12.990 |
5+ | €12.730 |
10+ | €12.470 |
20+ | €12.070 |
50+ | €11.830 |
Price for:Each
Minimum: 1
Multiple: 1
€12.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRXM2AB2P7
Order Code2056412
Product RangeZelio RXM
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage230VAC
Contact Current12A
Product RangeZelio RXM
Relay MountingSocket
Coil Type-
Contact Voltage VAC250VAC
Relay TerminalsQuick Connect
Contact Voltage VDC250VDC
Contact MaterialSilver
Coil Resistance15kohm
Approvals & StandardsCSA, IEC, UL
SVHCNo SVHC (15-Jan-2018)
Product Overview
The RXM2AB2P7 is a 2-pole Miniature Plug-in Relay with AC coil, Zelio RXM series. 2CO contact configuration, flat pin, pushbutton control, AgNi contact. With status LED. Plug-in type with standard pin arrangement (with socket). Energy management. Asset management. Input and output current and voltage adaptation.
- RT I Environmental protection rating
- IP40 Protection rating
- LED (depending on version) indicating the relay status
- Four notches for rail mounting adapter or panel mounting adapter with fixing lugs
- DPDT, 3PDT, 4PDT contact configurations
- Sockets with mixed or separate contact terminals
- AC and DC coils available based on ordering
Applications
Industrial, Power Management, Automation & Process Control, HVAC
Technical Specifications
Contact Configuration
DPDT
Contact Current
12A
Relay Mounting
Socket
Contact Voltage VAC
250VAC
Contact Voltage VDC
250VDC
Coil Resistance
15kohm
SVHC
No SVHC (15-Jan-2018)
Coil Voltage
230VAC
Product Range
Zelio RXM
Coil Type
-
Relay Terminals
Quick Connect
Contact Material
Silver
Approvals & Standards
CSA, IEC, UL
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038