Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRXM4AB2ED
Order Code2056432
Product RangeHarmony RXM Series
Technical Datasheet
20 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €12.750 |
| 5+ | €12.500 |
| 10+ | €12.250 |
| 20+ | €11.850 |
| 50+ | €11.610 |
Price for:Each
Minimum: 1
Multiple: 1
€12.75 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRXM4AB2ED
Order Code2056432
Product RangeHarmony RXM Series
Technical Datasheet
Contact Configuration4PDT
Coil Voltage48VDC
Contact Current6A
Product RangeHarmony RXM Series
Relay MountingSocket
Coil TypeDC
Contact Voltage VAC250VAC
Relay TerminalsQuick Connect
Contact Voltage VDC250VDC
Contact MaterialSilver
Coil Resistance2.6kohm
Approvals & StandardsCSA, IEC, UL
SVHCNo SVHC (15-Jan-2018)
Product Overview
The Schneider Zelio RXM series are miniature plug-in relays. These electromechanical relays are compact, simple relays for HVAC and industrial applications.
- UL and CSA certified
- Switching capacity of 12A, 10A, 3A and 6A at 250VAC and 28VDC based on models
- LED (depending on version) indicating the relay status
- Four notches for rail mounting adapter or panel mounting adapter with fixing lugs
- DPDT, 3PDT, 4PDT contact configurations
- Sockets with mixed or separate contact terminals
- AC and DC coils available based on ordering
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Contact Configuration
4PDT
Contact Current
6A
Relay Mounting
Socket
Contact Voltage VAC
250VAC
Contact Voltage VDC
250VDC
Coil Resistance
2.6kohm
SVHC
No SVHC (15-Jan-2018)
Coil Voltage
48VDC
Product Range
Harmony RXM Series
Coil Type
DC
Relay Terminals
Quick Connect
Contact Material
Silver
Approvals & Standards
CSA, IEC, UL
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038