Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRXZE2S108M
Order Code2056368
Product RangeRXM
Technical Datasheet
4 In Stock
10 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.390 |
5+ | €6.270 |
10+ | €6.140 |
20+ | €5.930 |
50+ | €5.810 |
Price for:Each
Minimum: 1
Multiple: 1
€6.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRXZE2S108M
Order Code2056368
Product RangeRXM
Technical Datasheet
Socket MountingDIN Rail
Socket TerminalsScrew
No. of Pins8Pins
Current Rating12A
Voltage Rating250V
Product RangeRXM
Product Overview
The RXZE2S108M is a 8-pin Relay Socket with mixed or separate silver alloy contacts and screw terminals. Suitable for use with RXM series miniature plug-in relays.
Applications
Industrial
Technical Specifications
Socket Mounting
DIN Rail
No. of Pins
8Pins
Voltage Rating
250V
Socket Terminals
Screw
Current Rating
12A
Product Range
RXM
Alternatives for RXZE2S108M
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.053