Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoSMVS1500CAI
Order Code3758027
Product RangeEasy UPS 1Ph SMVS
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €397.680 |
Price for:Each
Minimum: 1
Multiple: 1
€397.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoSMVS1500CAI
Order Code3758027
Product RangeEasy UPS 1Ph SMVS
Technical Datasheet
Power Supply Applications-
No. of Outlets6Outlets
Capacity (VA / W)1.5kVA / 1.05kW
Input Voltage AC Max290V
Output Voltage230VAC
Backup Time - Full Load2.3min
Product RangeEasy UPS 1Ph SMVS
Length410mm
Width160mm
Height220mm
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
-
Capacity (VA / W)
1.5kVA / 1.05kW
Output Voltage
230VAC
Product Range
Easy UPS 1Ph SMVS
Width
160mm
SVHC
To Be Advised
No. of Outlets
6Outlets
Input Voltage AC Max
290V
Backup Time - Full Load
2.3min
Length
410mm
Height
220mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):20.75
UN Hazard Code:2800