Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €309.990 |
Price for:Each
Minimum: 1
Multiple: 1
€309.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoSMVS750CAI
Order Code3758025
Technical Datasheet
Power Supply Applications-
No. of Outlets6Outlets
Capacity (VA / W)750VA / 525W
Input Voltage AC Max290V
Output Voltage230VAC
Backup Time - Full Load2.3min
Product Range-
Length410mm
Width160mm
Height220mm
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
-
Capacity (VA / W)
750VA / 525W
Output Voltage
230VAC
Product Range
-
Width
160mm
SVHC
To Be Advised
No. of Outlets
6Outlets
Input Voltage AC Max
290V
Backup Time - Full Load
2.3min
Length
410mm
Height
220mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):16.6