Need more?
| Quantity | |
|---|---|
| 1+ | €308.2233 |
Product Information
Product Overview
SR2A201BD is Zelio logic compact smart relay. It is a smart relay for simple automation systems from 10 to 40 I/Os. It provides a real alternative to solutions based on cabled logic or specific cards. It comes with display and without clock. It offers 8 relay outputs with normally opened contact and 12 discrete inputs. It has a rated supply voltage of 24VDC, a maximum supply current of 100mA and a power consumption of 6W without extension. This product meets EN/IEC 61000-4-5, EN/IEC 61000-4-6 level 3, EN/IEC 60068-2-6 Fc, EN/IEC 61000-4-12, EN/IEC 61000-4-11, EN/IEC 61000-4-3, EN/IEC 61000-4-2 level 3, EN/IEC 60068-2-27 Ea and EN/IEC 61000-4-4 level 3 standards. It offers users the choice of 2 ranges, compact or modular, extendable and 2 programming languages.
- Cycle time range from 6 to 90ms, 10 years at 25°C backup time
- 12 min/year at 0 to 55°C/6s/month at 25°C clock drift
- 100mA (without extension) maximum supply current
- 6W without extension power dissipation, 10000000 cycles for relay output mechanical durability
- 1KHz for discrete input counting frequency, common mode analogue input type
- Repeat accuracy is +/- 2% at 55°C for analogue input circuit
- 8 relay number of outputs, NO for relay output contacts type and composition
- Switching capacity is >= 10mA at 12V (relay output), 18 months warranty
- 0.5N.m tightening torque, IP20 (terminal block)/IP40 (front panel) rating
- Operating ambient air temperature range from -20 to 55°C (IEC 60068-2-1 and IEC 60068-2-2)
Technical Specifications
2
12
-
Zelio Logic Series
-
8
IP20, IP40
To Be Advised
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate