Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoSR2B201BD
Order Code5018742
Product RangeZelio Logic
Technical Datasheet
1 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €256.760 |
Price for:Each
Minimum: 1
Multiple: 1
€256.76 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoSR2B201BD
Order Code5018742
Product RangeZelio Logic
Technical Datasheet
No. of Analogue Inputs6
No. of Analogue Outputs-
No. of Digital Inputs12
No. of Digital Outputs8
Product RangeZelio Logic
Product Overview
The SR2B201BD is a compact Smart Relay with reverse polarity protection. The conversion smart relay cycle time is used for analogue input circuit and module comes with local clock display.
- Program Memory on Each Power Up
- Simple to Select, Install and Program
- Flexible, It Offers the Choice of 2 ranges - Compact, Monobloc or Modular, Extendable
- Enables the control & monitoring of your installations in any situation, either on site or remotely
- IP40, IP20 Protection Rating
Applications
Automation & Process Control, Industrial
Technical Specifications
No. of Analogue Inputs
6
No. of Digital Inputs
12
Product Range
Zelio Logic
No. of Analogue Outputs
-
No. of Digital Outputs
8
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.35985