Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoSSL1A12JDPV
Order Code3638700
Product RangeHarmony SSL Series
Technical Datasheet
Available to Order
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €57.920 |
10+ | €47.950 |
25+ | €46.980 |
50+ | €46.000 |
100+ | €44.270 |
250+ | €44.250 |
Price for:Each
Minimum: 1
Multiple: 1
€57.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoSSL1A12JDPV
Order Code3638700
Product RangeHarmony SSL Series
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current2A
Operating Voltage Max250VAC
Relay MountingSocket
Relay TerminalsScrew
Switching ModeZero Crossing
Operating Voltage Min24VAC
Control Voltage Min4VDC
Control Voltage Max12VDC
Product RangeHarmony SSL Series
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
250VAC
Relay Terminals
Screw
Operating Voltage Min
24VAC
Control Voltage Max
12VDC
Load Current
2A
Relay Mounting
Socket
Switching Mode
Zero Crossing
Control Voltage Min
4VDC
Product Range
Harmony SSL Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02767
Product traceability