Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €164.920 |
Product Information
Product Overview
TM3DI16 is a Modicon TM3, discrete input module. It consists of 16 logic inputs and it is supplied with 24VDC. It is equipped with one removable screw terminal block and can be mounted on a symmetrical DIN rail 35mm. This digital I/O module complements the embedded I/O on Modicon M221, M221 Book, M241, and M251 logic controllers. There is an insulation between output and supply at 1500V AC, output and internal logic at 500V AC. It is an IP20-rated product. It meets EN/IEC 61131-2 and EN/IEC 61010-2-201 standards. This module is compatible with Modicon M262, Modicon M241, Modicon M251, and Modicon M221 logic controllers. It supports top hat type TH35-15, top hat type TH35-7.5 rail conforming to IEC 60715, and plate or panel with fixing kit mount. Modicon TM3 expansion modules have been designed with a simple interlocking assembly mechanism.
- 16 for input conforming to IEC 61131-2 type 3 (discrete input number)
- 24V discrete input voltage, 7mA discrete input current
- 3.4Kohm input impedance, 4ms (turn-on), 4ms (turn-off) response time
- 1LED per channel (green) for input status (local signalling)
- 30A/m 50/60Hz conforming to IEC 61000-4-8 (resistance to magnetic fields)
- IP20 with protective cover in place, DC discrete input voltage type
- 10 x 1.5mm² removable screw terminal block with pitch 3.81mm adjustment for input connection
- Dimension is 90 x 84.6 x 27.4mm (H x D x W)
Technical Specifications
16
IP20
To Be Advised
24VDC
Modicon TM3 Series
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate