Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €77.930 |
Product Information
Product Overview
TMC2AQ2C is a Modicon M221, analogue output cartridge. This product is part of the Modicon M221 range, an offer of programmable logic controller for hardwired architectures. It provides 2 current analogue outputs with a 12-bit input resolution. This product requires minimal installation and offers tremendous versatility. The input cable type is twisted shielded pairs cable. The electrical connection is 3x 1.5mm², on 2 screw terminal blocks with pitch 3.81mm adjustment for inputs. The maximum cable distance between devices is lower than 30m for input. There is no insulation between analogue input and internal logic. It is equipped with a non-removable screw terminal for electrical connection. This product is certified by CE, IACS E10, CSA, RCM, LR, ABS, DNV-GL, EAC, and CULus. It meets EN/IEC 61010-2-201, EN/IEC 61131-2 and EN/IEC 60664-1 standards.
- 2 analogue output numbers, 4 to 20mA analogue output current
- 12-bits analogue output resolution, 3.91µA 4 to 20mA current LSB value
- Resistive load and <= 500 ohm load impedance
- 20ms conversion time, 40ms stabilisation time
- Absolute accuracy error is +/- 1% of full scale, +/- 0.3% of full scale at 25°C
- Temperature drift is +/- 0.02%FS/°C, repeat accuracy is +/- 0.4%FS
- Non-linearity is +/- 0.01%FS, cross talk is <= 1LSB, twisted shielded pairs cable
- Non-insulated between analogue output and internal logic
- Dimension is 41 x 15 x 35mm (H x D x W)
Technical Specifications
-
2
To Be Advised
-
Modicon M221 Series
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate