Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoTMH2GDB
Order Code2835433
Product RangeModicon M221 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €132.500 |
Price for:Each
Minimum: 1
Multiple: 1
€132.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoTMH2GDB
Order Code2835433
Product RangeModicon M221 Series
Technical Datasheet
Meter Display TypeLCD Monochrome
Display Resolution-
Pixel Size (H x W)-
Screen Size-
Panel Display InterfaceRS485
Memory Size-
Supply Voltage Min-
Supply Voltage Max5VDC
Operating Temperature Min-15°C
Operating Temperature Max50°C
Product RangeModicon M221 Series
SVHCTo Be Advised
Technical Specifications
Meter Display Type
LCD Monochrome
Pixel Size (H x W)
-
Panel Display Interface
RS485
Supply Voltage Min
-
Operating Temperature Min
-15°C
Product Range
Modicon M221 Series
Display Resolution
-
Screen Size
-
Memory Size
-
Supply Voltage Max
5VDC
Operating Temperature Max
50°C
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85312095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.164