Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoVCF2GE
Order Code161561
Product RangeTeSys Vario
Technical Datasheet
10 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €72.700 |
5+ | €71.250 |
10+ | €69.790 |
Price for:Each
Minimum: 1
Multiple: 1
€72.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoVCF2GE
Order Code161561
Product RangeTeSys Vario
Technical Datasheet
No. of Poles3 Pole
Contact Voltage AC Max690V
Contact Current AC Max32A
IP / NEMA RatingIP65
Switch Disconnector Terminal StyleScrew Clamp
Switch Disconnector Mounting Type-
Approvals / StandardsIEC 60947-4
Product RangeTeSys Vario
Product Overview
The VCF2GE is a 3-pole Enclosed Emergency Stop Switch Disconnector with high performance level, rotary red handle control type, yellow handle front plate, 1 to 3 padlocks with 0.16 to 0.31-inch rotary handle padlocking and 2.1N-m tightening torque on connector control circuit.
- 0 to 1 Marking
- 690VAC Rated operational voltage
- 8kV Rated impulse withstand voltage
- 15kW at 400VAC-23 Rated operational power
- 100000 Cycles mechanical durability
- Suitability for isolation
Applications
Industrial
Technical Specifications
No. of Poles
3 Pole
Contact Current AC Max
32A
Switch Disconnector Terminal Style
Screw Clamp
Approvals / Standards
IEC 60947-4
Contact Voltage AC Max
690V
IP / NEMA Rating
IP65
Switch Disconnector Mounting Type
-
Product Range
TeSys Vario
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:73102990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.46