Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXACA205
Order Code2058543
Product RangeHarmony
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €87.550 |
Price for:Each
Minimum: 1
Multiple: 1
€87.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXACA205
Order Code2058543
Product RangeHarmony
Technical Datasheet
Product RangeHarmony
No. of Ways2
Switching Capacity3A
Contact ConfigurationDPST
Product Overview
XACA205 is a plastic, yellow, pistol grip, 2 push buttons, pendant control station with mechanical interlocking. Standards approved UL 508, EN/IEC 60947-5-1, CSA C22.2 No 14, EN/IEC 60204-32.
- XACA pistol grip product short name
- Double insulated control station type
- Polypropylene enclosure material
- Intuitive control type, complete ready for use enclosure type
- Control of single speed hoist motor
- First push-button 1 NC + 1 NO raise, slow and second push-button 1 NC + 1 NO lower, slow
- IP65 IEC 60529 IP degree of protection and IK08 conforming to EN 50102 IK degree of protection
- Rated insulation voltage (Ui) is 600V (pollution degree 3) conforming to IEC 60947-1
- Slow-break contact operation, 25Mohm max resistance across terminals
- Ambient air temperature for operation range from -25 to 70°C, 1000000 cycles mechanical durability
Technical Specifications
Product Range
Harmony
Switching Capacity
3A
No. of Ways
2
Contact Configuration
DPST
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.342