Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXACA215
Order Code2614592
Product RangeHarmony
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €115.000 |
Price for:Each
Minimum: 1
Multiple: 1
€115.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXACA215
Order Code2614592
Product RangeHarmony
Technical Datasheet
Contact ConfigurationSPST-NC, SPST-NO
No. of Positions2 Position
Approvals / StandardsCSA C22-2 No. 14, EN 60204, EN 60947, IEC 60204, IEC 60947, ISO 13850, UL 508
IP RatingIP65
Switch CasePP (Polypropylene)
Product RangeHarmony
Technical Specifications
Contact Configuration
SPST-NC, SPST-NO
Approvals / Standards
CSA C22-2 No. 14, EN 60204, EN 60947, IEC 60204, IEC 60947, ISO 13850, UL 508
Switch Case
PP (Polypropylene)
No. of Positions
2 Position
IP Rating
IP65
Product Range
Harmony
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.297