Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXALD103
Order Code2780545
Product RangeHarmony XALD Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €27.600 |
| 5+ | €27.050 |
| 10+ | €26.500 |
| 20+ | €25.940 |
Price for:Each
Minimum: 1
Multiple: 1
€27.60 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXALD103
Order Code2780545
Product RangeHarmony XALD Series
Technical Datasheet
Contact ConfigurationSPST-NO
No. of Positions1 Position
Approvals / StandardsCSA C22-2 No. 14, EN 60947, IEC 60947, JIS C 4520, UL 508
IP Rating-
Switch CasePC (Polycarbonate)
Product RangeHarmony XALD Series
SVHCTo Be Advised
Technical Specifications
Contact Configuration
SPST-NO
Approvals / Standards
CSA C22-2 No. 14, EN 60947, IEC 60947, JIS C 4520, UL 508
Switch Case
PC (Polycarbonate)
SVHC
To Be Advised
No. of Positions
1 Position
IP Rating
-
Product Range
Harmony XALD Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.139