Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXALE1
Order Code3110529
Product RangeHarmony XALE
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Quantity | Price (ex VAT) |
---|---|
5+ | €15.400 |
Price for:Each
Minimum: 5
Multiple: 5
€77.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXALE1
Order Code3110529
Product RangeHarmony XALE
Technical Datasheet
Enclosure MaterialABS
No. of Switch Holes1Holes
Cutout Diameter22mm
Cover / Base ColourGrey
External Height - Metric52mm
External Width - Metric73mm
External Depth - Metric73mm
IP RatingIP54
NEMA RatingNEMA 4X, 13
External Height - Imperial2.05"
External Width - Imperial2.87"
External Depth - Imperial2.87"
Product RangeHarmony XALE
SVHCTo Be Advised
Technical Specifications
Enclosure Material
ABS
Cutout Diameter
22mm
External Height - Metric
52mm
External Depth - Metric
73mm
NEMA Rating
NEMA 4X, 13
External Width - Imperial
2.87"
Product Range
Harmony XALE
No. of Switch Holes
1Holes
Cover / Base Colour
Grey
External Width - Metric
73mm
IP Rating
IP54
External Height - Imperial
2.05"
External Depth - Imperial
2.87"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.084